


860160278038 | |
|---|---|
DigiKey Part Number | 732-9443-1-ND - Cut Tape (CT) 732-9443-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160278038 |
Description | CAP ALUM 2200UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160278038 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 1.872 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 93 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,16000 | € 1,16 |
| 50 | € 0,98500 | € 49,25 |
| 100 | € 0,85750 | € 85,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | € 0,76150 | € 228,45 |
| 600 | € 0,66717 | € 400,30 |
| 1 500 | € 0,63573 | € 953,60 |
| Unit Price without VAT: | € 1,16000 |
|---|---|
| Unit Price with VAT: | € 1,41520 |

