


860080674013 | |
|---|---|
DigiKey Part Number | 732-9055-1-ND - Cut Tape (CT) 732-9055-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860080674013 |
Description | CAP ALUM 180UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 180 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860080674013 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 1.06 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 55 mOhms |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,40000 | € 0,40 |
| 50 | € 0,34260 | € 17,13 |
| 100 | € 0,29920 | € 29,92 |
| 250 | € 0,26516 | € 66,29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 0,23203 | € 185,62 |
| 1 600 | € 0,22183 | € 354,93 |
| Unit Price without VAT: | € 0,40000 |
|---|---|
| Unit Price with VAT: | € 0,48800 |

