


860080478023 | |
|---|---|
DigiKey Part Number | 732-9039-1-ND - Cut Tape (CT) 732-9039-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860080478023 |
Description | CAP ALUM 1800UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860080478023 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 3.15 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 21 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.240" (31.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860160478031 | Würth Elektronik | 299 | 732-9531-1-ND | € 1,90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,27000 | € 1,27 |
| 50 | € 1,08540 | € 54,27 |
| 100 | € 0,94510 | € 94,51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | € 0,83970 | € 335,88 |
| 800 | € 0,73431 | € 587,45 |
| 1 200 | € 0,70032 | € 840,38 |
| Unit Price without VAT: | € 1,27000 |
|---|---|
| Unit Price with VAT: | € 1,54940 |

