


860080275018 | |
|---|---|
DigiKey Part Number | 732-9084-1-ND - Cut Tape (CT) 732-9084-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860080275018 |
Description | CAP ALUM 1500UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860080275018 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 1.67 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 32 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860160275034 | Würth Elektronik | 327 | 732-9439-1-ND | € 0,70000 | Parametric Equivalent |
| UPW1A152MPD1TD | Nichicon | 1 091 | 493-11949-1-ND | € 0,93000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,61000 | € 0,61 |
| 50 | € 0,51920 | € 25,96 |
| 100 | € 0,45130 | € 45,13 |
| 250 | € 0,40284 | € 100,71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,35186 | € 175,93 |
| 1 000 | € 0,33486 | € 334,86 |
| Unit Price without VAT: | € 0,61000 |
|---|---|
| Unit Price with VAT: | € 0,74420 |

