


860040675006 | |
|---|---|
DigiKey Part Number | 732-9189-1-ND - Cut Tape (CT) 732-9189-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860040675006 |
Description | CAP ALUM 150UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 150 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860040675006 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 600 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 800 mA @ 100 kHz |
Part Status Active | Impedance 120 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50ZLH150MEFC10X12.5 | Rubycon | 12 672 | 1189-1758-ND | € 0,49000 | Parametric Equivalent |
| 63ZLJ150M10X12.5 | Rubycon | 940 | 1189-63ZLJ150M10X12.5-ND | € 0,69000 | Parametric Equivalent |
| EKY-500ELL151MJC5S | Chemi-Con | 714 | 565-EKY-500ELL151MJC5S-ND | € 0,67000 | Parametric Equivalent |
| EKYB500ELL151MJC5S | Chemi-Con | 488 | 565-EKYB500ELL151MJC5S-ND | € 0,88000 | Parametric Equivalent |
| EKZM500ELL151MJC5S | Chemi-Con | 725 | 565-EKZM500ELL151MJC5S-ND | € 0,79000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,42000 | € 0,42 |
| 50 | € 0,36540 | € 18,27 |
| 100 | € 0,31790 | € 31,79 |
| 250 | € 0,28300 | € 70,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | € 0,24732 | € 148,39 |
| 1 200 | € 0,23543 | € 282,52 |
| Unit Price without VAT: | € 0,42000 |
|---|---|
| Unit Price with VAT: | € 0,51240 |

