


860040474005 | |
|---|---|
DigiKey Part Number | 732-9172-1-ND - Cut Tape (CT) 732-9172-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860040474005 |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860040474005 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 607.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 810 mA @ 100 kHz |
Part Status Active | Impedance 92 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860160474019 | Würth Elektronik | 177 | 732-9519-1-ND | € 0,37000 | Parametric Equivalent |
| EEU-EB1E331 | Panasonic Industry | 4 160 | P13123-ND | € 0,64000 | Parametric Equivalent |
| EEU-EB1E331BJ | Panasonic Industry | 3 048 | P19604CT-ND | € 0,65000 | Parametric Equivalent |
| RES0816331M025B | KYOCERA AVX | 1 201 | 478-RES0816331M025B-ND | € 0,31000 | Parametric Equivalent |
| RZW331M1EBK-0815S | Surge | 997 | 4403-RZW331M1EBK-0815S-ND | € 0,36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,34000 | € 0,34 |
| 50 | € 0,28900 | € 14,45 |
| 100 | € 0,25240 | € 25,24 |
| 250 | € 0,22436 | € 56,09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 0,19633 | € 157,06 |
| 1 600 | € 0,18613 | € 297,81 |
| Unit Price without VAT: | € 0,34000 |
|---|---|
| Unit Price with VAT: | € 0,41480 |

