


860040474004 | |
|---|---|
DigiKey Part Number | 732-9171-1-ND - Cut Tape (CT) 732-9171-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860040474004 |
Description | CAP ALUM 220UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860040474004 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 442.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 590 mA @ 100 kHz |
Part Status Active | Impedance 150 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860160474017 | Würth Elektronik | 1 335 | 732-9517-1-ND | € 0,30000 | Parametric Equivalent |
| 35ZLH220MEFCTA8X11.5 | Rubycon | 985 | 1189-35ZLH220MEFCTA8X11.5CT-ND | € 0,45000 | Upgrade |
| 25YXF220MEFCT78X11.5 | Rubycon | 15 439 | 1189-3720-1-ND | € 0,33000 | Parametric Equivalent |
| 35YXJ220M8X11.5 | Rubycon | 836 | 35YXJ220M8X11.5-ND | € 0,43000 | Parametric Equivalent |
| 35YXJ220MCA8X11.5 | Rubycon | 4 266 | 1189-1297-ND | € 0,42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,30000 | € 0,30 |
| 50 | € 0,25240 | € 12,62 |
| 100 | € 0,21930 | € 21,93 |
| 250 | € 0,19548 | € 48,87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 0,17083 | € 136,66 |
| 1 600 | € 0,16233 | € 259,73 |
| Unit Price without VAT: | € 0,30000 |
|---|---|
| Unit Price with VAT: | € 0,36600 |



