


860040378015 | |
|---|---|
DigiKey Part Number | 732-9164-1-ND - Cut Tape (CT) 732-9164-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860040378015 |
Description | CAP ALUM 2200UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860040378015 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.804 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.2 A @ 100 kHz |
Part Status Active | Impedance 26 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.512" Dia (13.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FR1C222B | Panasonic Industry | 1 265 | P15338CT-ND | € 1,44000 | Direct |
| UHE1C222MHD1TO | Nichicon | 480 | 493-15230-1-ND | € 1,12000 | Direct |
| EEU-FS1E222B | Panasonic Industry | 3 627 | P122325CT-ND | € 1,69000 | Upgrade |
| EKY-160ELL222MK25S | Chemi-Con | 1 419 | 565-EKY-160ELL222MK25S-ND | € 1,28000 | Parametric Equivalent |
| EKYA250ELL222MK25S | Chemi-Con | 626 | 565-EKYA250ELL222MK25S-ND | € 1,81000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,30000 | € 1,30 |
| 50 | € 1,10740 | € 55,37 |
| 100 | € 0,96380 | € 96,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | € 0,85670 | € 257,01 |
| 600 | € 0,75047 | € 450,28 |
| 1 500 | € 0,71392 | € 1 070,88 |
| Unit Price without VAT: | € 1,30000 |
|---|---|
| Unit Price with VAT: | € 1,58600 |

