


860040378011 | |
|---|---|
DigiKey Part Number | 732-9160-1-ND - Cut Tape (CT) 732-9160-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860040378011 |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860040378011 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.065 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.42 A @ 100 kHz |
Part Status Active | Impedance 50 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.512" Dia (13.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKY-160ELL102MK15S | Chemi-Con | 622 | 565-EKY-160ELL102MK15S-ND | € 1,02000 | Parametric Equivalent |
| EKZN250ELL102MK16S | Chemi-Con | 1 256 | 565-5007-ND | € 1,27000 | Parametric Equivalent |
| RZW102M1CBK-1316S | Surge | 233 | 4403-RZW102M1CBK-1316S-ND | € 0,65000 | Parametric Equivalent |
| UHE1C102MHD6TO | Nichicon | 4 220 | 493-15228-1-ND | € 0,94000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,96000 | € 0,96 |
| 50 | € 0,82100 | € 41,05 |
| 100 | € 0,71560 | € 71,56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | € 0,63657 | € 190,97 |
| 600 | € 0,55583 | € 333,50 |
| 1 500 | € 0,52949 | € 794,24 |
| Unit Price without VAT: | € 0,96000 |
|---|---|
| Unit Price with VAT: | € 1,17120 |

