56 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
56 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860040372001

DigiKey Part Number
732-9150-1-ND - Cut Tape (CT)
732-9150-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860040372001
Description
CAP ALUM 56UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
56 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860040372001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
134 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
200 mA @ 100 kHz
Part Status
Active
Impedance
560 mOhms
Capacitance
Lead Spacing
0.079" (2.00mm)
Tolerance
±20%
Size / Dimension
0.197" Dia (5.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
860040472002Würth Elektronik26 079732-9169-1-ND€ 0,14000Parametric Equivalent
In-Stock: 1 242
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,13000€ 0,13
50€ 0,10700€ 5,35
100€ 0,09350€ 9,35
250€ 0,08244€ 20,61
500€ 0,07224€ 36,12
1 000€ 0,06884€ 68,84
Tape & Box (TB)
QuantityUnit PriceExt Price
2 000€ 0,06884€ 137,68
Manufacturers Standard Package
Unit Price without VAT:€ 0,13000
Unit Price with VAT:€ 0,15860