


860020778020 | |
|---|---|
DigiKey Part Number | 732-8981-1-ND - Cut Tape (CT) 732-8981-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860020778020 |
Description | CAP ALUM 330UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860020778020 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 580 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 800.4 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPS1J331MHD1TO | Nichicon | 876 | 493-12049-1-ND | € 1,10000 | Direct |
| UPW1J331MHD1TO | Nichicon | 1 743 | 493-12026-1-ND | € 0,99000 | Direct |
| EEU-FC1J331B | Panasonic Industry | 500 | P19668CT-ND | € 1,22000 | Upgrade |
| EEU-FR1J331B | Panasonic Industry | 910 | P15298CT-ND | € 1,50000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,82000 | € 0,82 |
| 50 | € 0,70460 | € 35,23 |
| 100 | € 0,61360 | € 61,36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | € 0,54563 | € 163,69 |
| 600 | € 0,47680 | € 286,08 |
| 1 500 | € 0,45555 | € 683,33 |
| Unit Price without VAT: | € 0,82000 |
|---|---|
| Unit Price with VAT: | € 1,00040 |

