


860020272006 | |
|---|---|
DigiKey Part Number | 732-8908-1-ND - Cut Tape (CT) 732-8908-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860020272006 |
Description | CAP ALUM 120UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 120 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860020272006 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 110 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 151.8 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860080272004 | Würth Elektronik | 1 991 | 732-9070-1-ND | € 0,11000 | Parametric Equivalent |
| 860160272010 | Würth Elektronik | 1 810 | 732-9415-1-ND | € 0,14000 | Parametric Equivalent |
| 16YXS120MEFC5X11 | Rubycon | 1 976 | 1189-16YXS120MEFC5X11-ND | € 0,27000 | Parametric Equivalent |
| EKYB100ELL121ME11D | Chemi-Con | 2 550 | 565-EKYB100ELL121ME11D-ND | € 0,31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,10000 | € 0,10 |
| 50 | € 0,08760 | € 4,38 |
| 100 | € 0,07730 | € 7,73 |
| 250 | € 0,06800 | € 17,00 |
| 500 | € 0,05950 | € 29,75 |
| 1 000 | € 0,05694 | € 56,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,05695 | € 113,90 |
| Unit Price without VAT: | € 0,10000 |
|---|---|
| Unit Price with VAT: | € 0,12200 |

