Direct



860010280027 | |
|---|---|
DigiKey Part Number | 732-8724-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860010280027 |
Description | CAP ALUM 8200UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 8200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 860010280027 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.541 A @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 3.25248 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.299" (33.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860020280028 | Würth Elektronik | 246 | 732-8930-1-ND | € 2,07000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 1,20600 | € 301,50 |
| Unit Price without VAT: | € 1,20600 |
|---|---|
| Unit Price with VAT: | € 1,47132 |


