


860010275020 | |
|---|---|
DigiKey Part Number | 732-8717-1-ND - Cut Tape (CT) 732-8717-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860010275020 |
Description | CAP ALUM 2200UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 860010275020 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.21 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.5488 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860020275020 | Würth Elektronik | 1 524 | 732-8922-1-ND | € 0,54000 | Direct |
| UFW1A222MPD1TD | Nichicon | 255 | 493-10967-1-ND | € 0,98000 | Direct |
| UVR1A222MPD1TD | Nichicon | 4 318 | 493-12754-1-ND | € 0,68000 | Direct |
| EEU-FS1A222B | Panasonic Industry | 74 | P122304CT-ND | € 1,07000 | Upgrade |
| UVK1C222MPD1TD | Nichicon | 4 624 | 493-12555-1-ND | € 1,38000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,56000 | € 0,56 |
| 50 | € 0,47760 | € 23,88 |
| 100 | € 0,41650 | € 41,65 |
| 250 | € 0,37056 | € 92,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,32466 | € 162,33 |
| 1 000 | € 0,30851 | € 308,51 |
| Unit Price without VAT: | € 0,56000 |
|---|---|
| Unit Price with VAT: | € 0,68320 |

