
831100 | |
|---|---|
DigiKey Part Number | 1773-1039-ND |
Manufacturer | |
Manufacturer Product Number | 831100 |
Description | WE-MASH-I MOLDED INDUCTOR KIT |
Customer Reference | |
Detailed Description | Fixed Kit 85 Pieces (25 Values - Mixed Quantities) Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Case | |
Part Status | Obsolete | |
Kit Type | Fixed | |
Style | Molded | |
Material - Core | - | |
Quantity | 85 Pieces (25 Values - Mixed Quantities) | |
Inductance Range | 250nH ~ 15µH | |
Mounting Type | Surface Mount | |
Packages Included | 2-SMD, J-Lead | |
Features | - | |
Grade | - | |
Qualification | - |

