
830035267 | |
|---|---|
DigiKey Part Number | 732-830035267TR-ND - Tape & Reel (TR) 732-830035267CT-ND - Cut Tape (CT) 732-830035267DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830035267 |
Description | CRYSTAL 24.5760MHZ 16PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz ±50ppm Crystal 16pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830035267 Models |
Category | Load Capacitance 16pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24.576 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,50000 | € 0,50 |
| 10 | € 0,46000 | € 4,60 |
| 50 | € 0,43940 | € 21,97 |
| 100 | € 0,41940 | € 41,94 |
| 500 | € 0,38948 | € 194,74 |
| 1 000 | € 0,35951 | € 359,51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,31956 | € 958,68 |
| Unit Price without VAT: | € 0,50000 |
|---|---|
| Unit Price with VAT: | € 0,61000 |

