


824550111 | |
|---|---|
DigiKey Part Number | 732-9913-2-ND - Tape & Reel (TR) 732-9913-1-ND - Cut Tape (CT) 732-9913-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 824550111 |
Description | TVS DIODE 11VWM 18.2VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 164.8A Ipp Tvs Diode Surface Mount DO-214AB |
Datasheet | Datasheet |
EDA/CAD Models | 824550111 Models |
Category | Voltage - Clamping (Max) @ Ipp 18.2V |
Mfr | Current - Peak Pulse (10/1000µs) 164.8A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 11V (Max) | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 12.85V (Typ) | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,46000 | € 1,46 |
| 10 | € 1,34800 | € 13,48 |
| 100 | € 1,20770 | € 120,77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,05558 | € 527,79 |
| 1 000 | € 0,89920 | € 899,20 |
| Unit Price without VAT: | € 1,46000 |
|---|---|
| Unit Price with VAT: | € 1,78120 |

