


824540500 | |
|---|---|
DigiKey Part Number | 732-9834-2-ND - Tape & Reel (TR) 732-9834-1-ND - Cut Tape (CT) 732-9834-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 824540500 |
Description | TVS DIODE 5VWM 9.2VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 163A Ipp Tvs Diode Surface Mount DO-214AB |
Datasheet | Datasheet |
EDA/CAD Models | 824540500 Models |
Category | Voltage - Clamping (Max) @ Ipp 9.2V |
Mfr | Current - Peak Pulse (10/1000µs) 163A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 6.7V (Typ) | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,76000 | € 0,76 |
| 10 | € 0,69600 | € 6,96 |
| 100 | € 0,62300 | € 62,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,54564 | € 272,82 |
| 1 000 | € 0,46405 | € 464,05 |
| Unit Price without VAT: | € 0,76000 |
|---|---|
| Unit Price with VAT: | € 0,92720 |

