


824520641 | |
|---|---|
DigiKey Part Number | 732-9792-2-ND - Tape & Reel (TR) 732-9792-1-ND - Cut Tape (CT) 732-9792-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 824520641 |
Description | TVS DIODE 64VWM 103VC DO214AA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 5.9A Ipp Tvs Diode Surface Mount DO-214AA |
Datasheet | Datasheet |
EDA/CAD Models | 824520641 Models |
Category | Voltage - Clamping (Max) @ Ipp 103V |
Mfr | Current - Peak Pulse (10/1000µs) 5.9A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 64V (Max) | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 74.85V (Typ) | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,30000 | € 0,30 |
| 10 | € 0,27200 | € 2,72 |
| 100 | € 0,24310 | € 24,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,21248 | € 106,24 |
| 1 000 | € 0,18103 | € 181,03 |
| Unit Price without VAT: | € 0,30000 |
|---|---|
| Unit Price with VAT: | € 0,36600 |

