


824520302 | |
|---|---|
DigiKey Part Number | 732-824520302TR-ND - Tape & Reel (TR) 732-824520302CT-ND - Cut Tape (CT) 732-824520302DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 824520302 |
Description | TVS DIODE 300VWM 486VC DO214AA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 486V Clamp 100A Ipp Tvs Diode Surface Mount DO-214AA |
Datasheet | Datasheet |
EDA/CAD Models | 824520302 Models |
Category | Voltage - Clamping (Max) @ Ipp 486V |
Mfr | Current - Peak Pulse (10/1000µs) 100A |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TA) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 300V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 353V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,60000 | € 0,60 |
| 10 | € 0,57600 | € 5,76 |
| 50 | € 0,55920 | € 27,96 |
| 100 | € 0,54220 | € 54,22 |
| 250 | € 0,52440 | € 131,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,49040 | € 245,20 |
| Unit Price without VAT: | € 0,60000 |
|---|---|
| Unit Price with VAT: | € 0,73200 |

