
784787121 | |
|---|---|
DigiKey Part Number | 732-784787121TR-ND - Tape & Reel (TR) 732-784787121CT-ND - Cut Tape (CT) 732-784787121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 784787121 |
Description | FIXED IND 120UH 730MA 643 MOHM |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 120 µH Shielded Wirewound Inductor 730 mA 643mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 784787121 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 643mOhm Max |
Series | Frequency - Self Resonant 4.5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -50°C ~ 150°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±25% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.307" L x 0.276" W (7.80mm x 7.00mm) |
Current - Saturation (Isat) 800mA | Height - Seated (Max) 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,55000 | € 1,55 |
| 50 | € 1,44060 | € 72,03 |
| 100 | € 1,37600 | € 137,60 |
| 500 | € 1,31140 | € 655,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,24596 | € 1 245,96 |
| Unit Price without VAT: | € 1,55000 |
|---|---|
| Unit Price with VAT: | € 1,89100 |

