
784787047 | |
|---|---|
DigiKey Part Number | 732-784787047TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 784787047 |
Description | FIXED IND 4.7UH 3.3A 29 MOHM SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 3.3 A 29mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 784787047 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 29mOhm Max |
Series | Frequency - Self Resonant 42MHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -50°C ~ 150°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±25% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.307" L x 0.276" W (7.80mm x 7.00mm) |
Current - Saturation (Isat) 3.6A | Height - Seated (Max) 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,34114 | € 1 341,14 |
| Unit Price without VAT: | € 1,34114 |
|---|---|
| Unit Price with VAT: | € 1,63619 |

