



784775182 | |
|---|---|
DigiKey Part Number | 732-6864-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 784775182 |
Description | FIXED IND 82UH 900MA 370 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 82 µH Unshielded Drum Core, Wirewound Inductor 900 mA 370mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 784775182 Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 370mOhm Max |
Series | Frequency - Self Resonant 7MHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 10 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 7850 |
Current Rating (Amps) | Size / Dimension 0.307" L x 0.276" W (7.80mm x 7.00mm) |
Current - Saturation (Isat) 950mA | Height - Seated (Max) 0.217" (5.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,33944 | € 669,72 |
| Unit Price without VAT: | € 1,33944 |
|---|---|
| Unit Price with VAT: | € 1,63412 |

