


7847709150 | |
|---|---|
DigiKey Part Number | 732-11747-2-ND - Tape & Reel (TR) 732-11747-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 7847709150 |
Description | FIXED IND 15UH 4.6A 36 MOHM SMD |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 4.6 A 36mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 36mOhm Max |
Series | Frequency - Self Resonant 22MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 1280 |
Current Rating (Amps) | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Current - Saturation (Isat) 5.7A | Height - Seated (Max) 0.406" (10.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7447709150 | Würth Elektronik | 8 703 | 732-7447709150CT-ND | € 2,18000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,47000 | € 2,47 |
| 10 | € 2,43500 | € 24,35 |
| 50 | € 2,27340 | € 113,67 |
| Unit Price without VAT: | € 2,47000 |
|---|---|
| Unit Price with VAT: | € 3,01340 |

