
784393440033 | |
|---|---|
DigiKey Part Number | 732-784393440033TR-ND - Tape & Reel (TR) 732-784393440033CT-ND - Cut Tape (CT) 732-784393440033DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 784393440033 |
Description | FIXED IND 330NH 16.5A 2.1 MOHM |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Drum Core, Wirewound Inductor 16.5 A 2.1mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 784393440033 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.1mOhm |
Series | Frequency - Self Resonant 113MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.262" L x 0.254" W (6.65mm x 6.45mm) |
Current Rating (Amps) | Height - Seated (Max) 0.130" (3.30mm) |
Current - Saturation (Isat) 42.9A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,80000 | € 2,80 |
| 10 | € 2,56700 | € 25,67 |
| 50 | € 2,37120 | € 118,56 |
| 100 | € 2,20120 | € 220,12 |
| 500 | € 1,97652 | € 988,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,63181 | € 1 631,81 |
| Unit Price without VAT: | € 2,80000 |
|---|---|
| Unit Price with VAT: | € 3,41600 |

