3.3 µH Shielded Inductor 3.6 A 51.8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78438356033HT

DigiKey Part Number
732-78438356033HTTR-ND - Tape & Reel (TR)
732-78438356033HTCT-ND - Cut Tape (CT)
732-78438356033HTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
78438356033HT
Description
FIXED IND 3.3UH 3.6A 51.8 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Inductor 3.6 A 51.8mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
78438356033HT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
51.8mOhm Max
Series
Frequency - Self Resonant
25.5MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 150°C
Material - Core
Inductance Frequency - Test
100 kHz
Inductance
Mounting Type
Surface Mount
Tolerance
±20%
Package / Case
Nonstandard
Current Rating (Amps)
Size / Dimension
0.161" L x 0.161" W (4.10mm x 4.10mm)
Current - Saturation (Isat)
4.8A
Height - Seated (Max)
0.083" (2.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 703
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,90000€ 1,90
10€ 1,64800€ 16,48
20€ 1,49850€ 29,97
100€ 1,34960€ 134,96
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 1,12187€ 1 121,87
Manufacturers Standard Package
Unit Price without VAT:€ 1,90000
Unit Price with VAT:€ 2,31800