
78438335047HT | |
|---|---|
DigiKey Part Number | 732-78438335047HTTR-ND - Tape & Reel (TR) 732-78438335047HTCT-ND - Cut Tape (CT) 732-78438335047HTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78438335047HT |
Description | FIXED IND 4.7UH 2.2A 187.4 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 2.2 A 187.4mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 187.4mOhm Max |
Series | Frequency - Self Resonant 26MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1212 (3030 Metric) |
Tolerance ±20% | Supplier Device Package 1212 |
Current Rating (Amps) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Saturation (Isat) 3.2A | Height - Seated (Max) 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,62000 | € 1,62 |
| 10 | € 1,56400 | € 15,64 |
| 100 | € 1,46180 | € 146,18 |
| 500 | € 1,35984 | € 679,92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,35985 | € 1 359,85 |
| 2 000 | € 1,16437 | € 2 328,74 |
| Unit Price without VAT: | € 1,62000 |
|---|---|
| Unit Price with VAT: | € 1,97640 |

