



784383220047 | |
|---|---|
DigiKey Part Number | 732-6904-2-ND - Tape & Reel (TR) 732-6904-1-ND - Cut Tape (CT) 732-6904-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 784383220047 |
Description | FIXED IND 470NH 2.25A 87 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 2.25 A 87mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 784383220047 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 87mOhm Max |
Series | Frequency - Self Resonant 160MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1008 (2520 Metric) |
Tolerance ±30% | Supplier Device Package 2508 |
Current Rating (Amps) | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current - Saturation (Isat) 4.4A | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,79000 | € 1,79 |
| 50 | € 1,67440 | € 83,72 |
| 250 | € 1,53236 | € 383,09 |
| 500 | € 1,42104 | € 710,52 |
| 1 000 | € 1,31904 | € 1 319,04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 1,16692 | € 3 500,76 |
| Unit Price without VAT: | € 1,79000 |
|---|---|
| Unit Price with VAT: | € 2,18380 |

