
784373865056 | |
|---|---|
DigiKey Part Number | 732-784373865056TR-ND - Tape & Reel (TR) 732-784373865056CT-ND - Cut Tape (CT) 732-784373865056DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 784373865056 |
Description | FIXED IND 5.6UH 14.5A 10 MOHM |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Molded Inductor 14.5 A 10mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 784373865056 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 10mOhm Max |
Series | Frequency - Self Resonant 15.2MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.530" L x 0.496" W (13.45mm x 12.60mm) |
Current - Saturation (Isat) 23.1A | Height - Seated (Max) 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,93000 | € 2,93 |
| 10 | € 2,73700 | € 27,37 |
| 100 | € 2,37970 | € 237,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | € 2,09075 | € 836,30 |
| 800 | € 1,86128 | € 1 489,02 |
| Unit Price without VAT: | € 2,93000 |
|---|---|
| Unit Price with VAT: | € 3,57460 |

