
750319020 | |
|---|---|
DigiKey Part Number | 1297-750319020TR-ND - Tape & Reel (TR) 1297-750319020CT-ND - Cut Tape (CT) 1297-750319020DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750319020 |
Description | XFMR POE DC/DC CONV 17UH SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 250kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750319020 Models |
Category | Voltage - Isolation 1500Vrms |
Manufacturer Würth Elektronik | Inductance @ Frequency 17µH @ 10kHz |
Series | Frequency 250kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type For DC/DC Converters | Size / Dimension 1.102" L x 1.064" W (28.00mm x 27.03mm) |
Applications Power Over Ethernet (PoE) | Height - Seated (Max) 0.550" (13.97mm) |
Voltage - Primary 33 ~ 57V | Footprint 1.278" L x 1.064" W (32.45mm x 27.03mm) |
Voltage - Auxiliary 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 11,38000 | € 11,38 |
| 10 | € 10,25600 | € 102,56 |
| 25 | € 9,83640 | € 245,91 |
| 50 | € 9,52860 | € 476,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 9,22910 | € 922,91 |
| 200 | € 8,93795 | € 1 787,59 |
| 300 | € 8,77140 | € 2 631,42 |
| 500 | € 8,56558 | € 4 282,79 |
| 700 | € 8,43239 | € 5 902,67 |
| 1 000 | € 8,29323 | € 8 293,23 |
| Unit Price without VAT: | € 11,38000 |
|---|---|
| Unit Price with VAT: | € 13,88360 |

