350µH LAN 10/100/1000 Base-T Pulse Transformer 1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

749020015

DigiKey Part Number
732-3293-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
749020015
Description
TRANSFORMER WE-LAN 10/100/1000BT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
350µH LAN 10/100/1000 Base-T Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance
350µH
Manufacturer
Würth Elektronik
Turns Ratio - Primary:Secondary
1:1
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Size / Dimension
0.540" L x 0.709" W (13.72mm x 18.01mm)
Part Status
Active
Height - Seated (Max)
0.265" (6.73mm)
Transformer Type
LAN 10/100/1000 Base-T
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 050€ 5,02292€ 5 274,07
Unit Price without VAT:€ 5,02292
Unit Price with VAT:€ 6,12796