



744900015 | |
|---|---|
DigiKey Part Number | 732-7345-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 744900015 |
Description | FIXED IND 1.5NH 250MA 450 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 nH Unshielded Thin Film Inductor 250 mA 450mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744900015 Models |
Category | DC Resistance (DCR) 450mOhm Max |
Mfr | Q @ Freq 8 @ 500MHz |
Series | Frequency - Self Resonant 9GHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 500 MHz |
Type Thin Film | Mounting Type Surface Mount |
Inductance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.2nH | Supplier Device Package 0201 (0603 Metric) |
Current Rating (Amps) | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Shielding Unshielded | Height - Seated (Max) 0.011" (0.28mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,10078 | € 1 007,80 |
| Unit Price without VAT: | € 0,10078 |
|---|---|
| Unit Price with VAT: | € 0,12295 |

