


74479052 | |
|---|---|
DigiKey Part Number | 732-14055-2-ND - Tape & Reel (TR) 732-14055-1-ND - Cut Tape (CT) 732-14055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74479052 |
Description | FIXED IND 2.2UH 30MA 600 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Multilayer Inductor 30 mA 600mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74479052 Models |
Category | DC Resistance (DCR) 600mOhm Max |
Mfr | Q @ Freq 45 @ 10MHz |
Series | Frequency - Self Resonant 55MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 10 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.043" (1.10mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CV201210-2R2K | Bourns Inc. | 11 220 | CV201210-2R2KCT-ND | € 0,09000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,52000 | € 0,52 |
| 10 | € 0,45900 | € 4,59 |
| 100 | € 0,41650 | € 41,65 |
| 500 | € 0,36546 | € 182,73 |
| 1 000 | € 0,35760 | € 357,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,32296 | € 1 291,84 |
| Unit Price without VAT: | € 0,52000 |
|---|---|
| Unit Price with VAT: | € 0,63440 |

