


7447860212 | |
|---|---|
DigiKey Part Number | 732-7447860212TR-ND - Tape & Reel (TR) 732-7447860212CT-ND - Cut Tape (CT) 732-7447860212DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447860212 |
Description | FIXED IND 120NH 300MA 1.2 OHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Multilayer Inductor 300 mA 1.2Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 7447860212 Models |
Category | DC Resistance (DCR) 1.2Ohm Max |
Mfr | Q @ Freq 8 @ 50MHz |
Series | Frequency - Self Resonant 500MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.037" (0.95mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,05700 | € 0,57 |
| 50 | € 0,05360 | € 2,68 |
| 100 | € 0,05010 | € 5,01 |
| 1 000 | € 0,04589 | € 45,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,03655 | € 146,20 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

