


7447860022 | |
|---|---|
DigiKey Part Number | 732-7447860022TR-ND - Tape & Reel (TR) 732-7447860022CT-ND - Cut Tape (CT) 732-7447860022DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447860022 |
Description | FIXED IND 2.2NH 300MA 100 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.2 nH Unshielded Multilayer Inductor 300 mA 100mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 7447860022 Models |
Category | DC Resistance (DCR) 100mOhm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 6GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 |
Tolerance ±0.3nH | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.037" (0.95mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,04900 | € 0,49 |
| 50 | € 0,04580 | € 2,29 |
| 100 | € 0,04250 | € 4,25 |
| 1 000 | € 0,03910 | € 39,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,03145 | € 125,80 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

