


7447840110 | |
|---|---|
DigiKey Part Number | 732-7447840110TR-ND - Tape & Reel (TR) 732-7447840110CT-ND - Cut Tape (CT) 732-7447840110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447840110 |
Description | FIXED IND 10NH 300MA 350 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 nH Unshielded Multilayer Inductor 300 mA 350mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 7447840110 Models |
Category | DC Resistance (DCR) 350mOhm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 3.2GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.022" (0.55mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03100 | € 0,31 |
| 50 | € 0,02880 | € 1,44 |
| 100 | € 0,02720 | € 2,72 |
| 1 000 | € 0,02465 | € 24,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,02040 | € 204,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

