Direct




7447797300 | |
|---|---|
DigiKey Part Number | 732-2209-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7447797300 |
Description | FIXED IND 2.5UH 8.4A 10.2 MOHM |
Customer Reference | |
Detailed Description | 2.5 µH Shielded Drum Core, Wirewound Inductor 8.4 A 10.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 10.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 10.2mOhm Max |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 61MHz |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.402" L x 0.402" W (10.20mm x 10.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7447797250 | Würth Elektronik | 0 | 732-4139-2-ND | € 1,81114 | Direct |



