Direct




7447789147W | |
|---|---|
DigiKey Part Number | 732-4278-2-ND - Tape & Reel (TR) 732-4278-1-ND - Cut Tape (CT) 732-4278-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447789147W |
Description | FIXED IND 47UH 850MA 360 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 850 mA 360mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 360mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 13MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.138" (3.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P1166.473NLT | Pulse Electronics | 1 035 | 553-P1166.473NLTCT-ND | € 1,28000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,04000 | € 2,04 |
| 10 | € 1,94300 | € 19,43 |
| 50 | € 1,87480 | € 93,74 |
| 100 | € 1,80860 | € 180,86 |
| 500 | € 1,60716 | € 803,58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,47288 | € 1 472,88 |
| Unit Price without VAT: | € 2,04000 |
|---|---|
| Unit Price with VAT: | € 2,48880 |


