744777930W is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Pulse Electronics
In Stock: 0
Unit Price: € 0,74211
Datasheet
1 mH Shielded Drum Core, Wirewound Inductor 180 mA 6Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 mH Shielded Drum Core, Wirewound Inductor 180 mA 6Ohm Max Nonstandard
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: T-Input filter for DC/DC converter

744777930W

DigiKey Part Number
732-4275-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
744777930W
Description
FIXED IND 1MH 180MA 6 OHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 mH Shielded Drum Core, Wirewound Inductor 180 mA 6Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
6Ohm Max
Series
Frequency - Self Resonant
2.3MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Supplier Device Package
7345
Tolerance
±20%
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Current Rating (Amps)
Height - Seated (Max)
0.177" (4.50mm)
Current - Saturation (Isat)
250mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P1167.105NLTPulse Electronics0553-1103-2-ND€ 0,74211Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 1,47288€ 1 472,88
Manufacturers Standard Package
Unit Price without VAT:€ 1,47288
Unit Price with VAT:€ 1,79691