
744776056 | |
|---|---|
DigiKey Part Number | 732-744776056TR-ND - Tape & Reel (TR) 732-744776056CT-ND - Cut Tape (CT) 732-744776056DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744776056 |
Description | FIXED IND 5.6UH 4.8A 19 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Unshielded Wirewound Inductor 4.8 A 19mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744776056 Models |
Category | Current - Saturation (Isat) 5.5A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 19mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 38MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 10 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.394" L x 0.354" W (10.00mm x 9.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.232" (5.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,75000 | € 0,75 |
| 10 | € 0,58400 | € 5,84 |
| 50 | € 0,48960 | € 24,48 |
| 100 | € 0,45300 | € 45,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,40966 | € 204,83 |
| Unit Price without VAT: | € 0,75000 |
|---|---|
| Unit Price with VAT: | € 0,91500 |

