



744775380 | |
|---|---|
DigiKey Part Number | 732-3947-2-ND - Tape & Reel (TR) 732-3947-1-ND - Cut Tape (CT) 732-3947-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744775380 |
Description | FIXED IND 8MH 140MA 25 OHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 mH Unshielded Drum Core, Wirewound Inductor 140 mA 25Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744775380 Models |
Category | Current - Saturation (Isat) 90mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 25Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 700kHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.315" L x 0.276" W (8.00mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.217" (5.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,91000 | € 1,91 |
| 10 | € 1,88700 | € 18,87 |
| 50 | € 1,75080 | € 87,54 |
| 100 | € 1,62330 | € 162,33 |
| 250 | € 1,49584 | € 373,96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,33434 | € 667,17 |
| Unit Price without VAT: | € 1,91000 |
|---|---|
| Unit Price with VAT: | € 2,33020 |

