



744770247W | |
|---|---|
DigiKey Part Number | 732-4263-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 744770247W |
Description | FIXED IND 470UH 900MA 980 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 µH Shielded Drum Core, Wirewound Inductor 900 mA 980mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 900mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 980mOhm Max |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 2.6MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.335" (8.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,25956 | € 629,78 |
| Unit Price without VAT: | € 1,25956 |
|---|---|
| Unit Price with VAT: | € 1,53666 |

