74477010W is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 3 362
Unit Price: € 2,04000
Datasheet

Direct


Pulse Electronics
In Stock: 738
Unit Price: € 1,60000
Datasheet

Direct


Pulse Electronics
In Stock: 0
Unit Price: € 0,94996
Datasheet
10 µH Shielded Drum Core, Wirewound Inductor 5.8 A 27mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µH Shielded Drum Core, Wirewound Inductor 5.8 A 27mOhm Max Nonstandard
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: LC-Input filter for DC-DC converter

74477010W

DigiKey Part Number
732-4260-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74477010W
Description
FIXED IND 10UH 5.8A 27 MOHM SMD
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 5.8 A 27mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
6.6A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
27mOhm Max
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
18MHz
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.335" (8.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74477010Würth Elektronik3 362732-1223-1-ND€ 2,04000Similar
P1172.103NLTPulse Electronics738553-1969-1-ND€ 1,60000Direct
P1173.103NLTPulse Electronics0P1173.103NLT-ND€ 0,94996Direct
Obsolete
This product is no longer manufactured. View Substitutes