1.5 µH Shielded Drum Core, Wirewound Inductor 10 A 6mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 µH Shielded Drum Core, Wirewound Inductor 10 A 6mOhm Max Nonstandard
WE-PD Series
@AskLorandt explains: Rated current of an inductor

744770015

DigiKey Part Number
732-1393-2-ND - Tape & Reel (TR)
732-1393-1-ND - Cut Tape (CT)
732-1393-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744770015
Description
FIXED IND 1.5UH 10A 6 MOHM SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Drum Core, Wirewound Inductor 10 A 6mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744770015 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
6mOhm Max
Series
Frequency - Self Resonant
42MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.315" (8.00mm)
Current - Saturation (Isat)
12A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRR1280-1R4YBourns Inc.377118-SRR1280-1R4YCT-ND€ 0,95000Similar
In-Stock: 136
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,04000€ 2,04
10€ 1,90300€ 19,03
50€ 1,76700€ 88,35
100€ 1,61230€ 161,23
250€ 1,44060€ 360,15
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 1,25956€ 629,78
1 000€ 1,13292€ 1 132,92
Manufacturers Standard Package
Unit Price without VAT:€ 2,04000
Unit Price with VAT:€ 2,48880