



744765075A | |
|---|---|
DigiKey Part Number | 732-1718-2-ND - Tape & Reel (TR) 732-1718-1-ND - Cut Tape (CT) 732-1718-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744765075A |
Description | FIXED IND 7.5NH 680MA 104 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7.5 nH Unshielded Drum Core, Wirewound Inductor 680 mA 104mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744765075A Models |
Category | DC Resistance (DCR) 104mOhm Max |
Mfr | Q @ Freq 25 @ 250MHz |
Series | Frequency - Self Resonant 5.8GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 250 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Supplier Device Package 0402 (1005 Metric) |
Current Rating (Amps) | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Shielding Unshielded | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,37000 | € 0,37 |
| 10 | € 0,35400 | € 3,54 |
| 50 | € 0,32900 | € 16,45 |
| 100 | € 0,30430 | € 30,43 |
| 500 | € 0,28046 | € 140,23 |
| 1 000 | € 0,25582 | € 255,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,23117 | € 693,51 |
| Unit Price without VAT: | € 0,37000 |
|---|---|
| Unit Price with VAT: | € 0,45140 |



