



744764920 | |
|---|---|
DigiKey Part Number | 732-7296-2-ND - Tape & Reel (TR) 732-7296-1-ND - Cut Tape (CT) 732-7296-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744764920 |
Description | FIXED IND 100UH 160MA 10.14 OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 160 mA 10.14Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744764920 Models |
Category | DC Resistance (DCR) 10.14Ohm Max |
Mfr | Q @ Freq 45 @ 796kHz |
Series | Frequency - Self Resonant 10MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 796 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 3225 |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.094" (2.40mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLV32T-101J-PF | TDK | 8 033 | 445-1529-1-ND | € 0,15000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,35000 | € 0,35 |
| 50 | € 0,30420 | € 15,21 |
| 100 | € 0,26350 | € 26,35 |
| 250 | € 0,23408 | € 58,52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,19123 | € 191,23 |
| Unit Price without VAT: | € 0,35000 |
|---|---|
| Unit Price with VAT: | € 0,42700 |

