Direct




744762256A | |
|---|---|
DigiKey Part Number | 732-1829-2-ND - Tape & Reel (TR) 732-1829-1-ND - Cut Tape (CT) 732-1829-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744762256A |
Description | FIXED IND 560NH 310MA 1.5 OHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 560 nH Unshielded Drum Core, Wirewound Inductor 310 mA 1.5Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744762256A Models |
Category | DC Resistance (DCR) 1.5Ohm Max |
Mfr | Q @ Freq 45 @ 100MHz |
Series | Frequency - Self Resonant 430MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1008 (2520 Metric) |
Tolerance ±5% | Supplier Device Package 1008 (2520 Metric) |
Current Rating (Amps) | Size / Dimension 0.102" L x 0.083" W (2.60mm x 2.10mm) |
Shielding Unshielded | Height - Seated (Max) 0.075" (1.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW252016-R56J | Bourns Inc. | 0 | CW252016-R56J-ND | € 0,10125 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,40000 | € 0,40 |
| 10 | € 0,38200 | € 3,82 |
| 50 | € 0,35620 | € 17,81 |
| 100 | € 0,32980 | € 32,98 |
| 500 | € 0,30342 | € 151,71 |
| 1 000 | € 0,27792 | € 277,92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,25157 | € 503,14 |
| Unit Price without VAT: | € 0,40000 |
|---|---|
| Unit Price with VAT: | € 0,48800 |


