Direct




744761172A | |
|---|---|
DigiKey Part Number | 732-744761172ATR-ND - Tape & Reel (TR) 732-744761172ACT-ND - Cut Tape (CT) 732-744761172ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744761172A |
Description | FIXED IND 72NH 400MA 490 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 72 nH Unshielded Drum Core, Wirewound Inductor 400 mA 490mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744761172A Models |
Category | DC Resistance (DCR) 490mOhm Max |
Mfr | Q @ Freq 35 @ 150MHz |
Series | Frequency - Self Resonant 1.7GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 150 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Supplier Device Package 0603 |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.041" W (1.60mm x 1.05mm) |
Shielding Unshielded | Height - Seated (Max) 0.049" (1.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW160808-72NJ | Bourns Inc. | 0 | CW160808-72NJ-ND | € 0,10763 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,46000 | € 0,46 |
| 10 | € 0,37200 | € 3,72 |
| 20 | € 0,33850 | € 6,77 |
| 100 | € 0,26600 | € 26,60 |
| 500 | € 0,22522 | € 112,61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,22522 | € 675,66 |
| Unit Price without VAT: | € 0,46000 |
|---|---|
| Unit Price with VAT: | € 0,56120 |


