
74456025 | |
|---|---|
DigiKey Part Number | 732-74456025TR-ND - Tape & Reel (TR) 732-74456025CT-ND - Cut Tape (CT) 732-74456025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74456025 |
Description | FIXED IND 2.5UH 5.8A 12 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.5 µH Unshielded Drum Core, Wirewound Inductor 5.8 A 12mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74456025 Models |
Category | Current - Saturation (Isat) 10A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 12mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 65MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.500" L x 0.394" W (12.70mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.209" (5.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,07000 | € 2,07 |
| 10 | € 1,97900 | € 19,79 |
| 50 | € 1,78140 | € 89,07 |
| 100 | € 1,64970 | € 164,97 |
| 300 | € 1,58250 | € 474,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | € 1,45163 | € 870,98 |
| Unit Price without VAT: | € 2,07000 |
|---|---|
| Unit Price with VAT: | € 2,52540 |

