
744393445056 | |
|---|---|
DigiKey Part Number | 732-744393445056TR-ND - Tape & Reel (TR) 732-744393445056CT-ND - Cut Tape (CT) 732-744393445056DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744393445056 |
Description | FIXED IND 5.6UH 11.7A 24.1 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Molded Inductor 11.7 A 24.1mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744393445056 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 24.1mOhm Max |
Series | Frequency - Self Resonant 16MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.260" L x 0.252" W (6.60mm x 6.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.122" (3.10mm) |
Current - Saturation (Isat) 10.6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,76000 | € 1,76 |
| 10 | € 1,41900 | € 14,19 |
| 50 | € 1,17280 | € 58,64 |
| 100 | € 1,07930 | € 107,93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,97739 | € 1 466,09 |
| Unit Price without VAT: | € 1,76000 |
|---|---|
| Unit Price with VAT: | € 2,14720 |

